IC Sockets

Results: 8
Manufacturer
Adam TechAssmann WSW ComponentsCNC TechOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
-Diplomate DLEDICS
Number of Positions or Pins (Grid)
6 (2 x 3)8 (2 x 4)14 (2 x 7)16 (2 x 8)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Contact Finish Thickness - Post
60.0µin (1.52µm)-
Contact Material - Post
Brass, CopperPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 85°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A14-LC-TT-(R)
A 14-LC-TT
CONN IC DIP SOCKET 14POS TIN
Assmann WSW Components
54,212
In Stock
47,158
Factory
1 : ¥2.30000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
ICS-308-T
ICS-308-T
IC SOCKET, DIP, 8P 2.54MM PITCH
Adam Tech
12,918
In Stock
1 : ¥1.48000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
14,517
In Stock
1 : ¥1.64000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
6 (2 x 3)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
1-2199298-3
1-2199298-3
CONN IC DIP SOCKET 14POS TIN
TE Connectivity AMP Connectors
6,290
In Stock
1 : ¥1.72000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
ED14DT
ED14DT
CONN IC DIP SOCKET 14POS TIN
On Shore Technology Inc.
14,282
In Stock
1 : ¥1.81000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 110°C
1-2199298-4
1-2199298-4
CONN IC DIP SOCKET 16POS TIN
TE Connectivity AMP Connectors
8,483
In Stock
1 : ¥1.89000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
243-14-1-03
243-14-1-03
CONN IC DIP SOCKET 14POS TIN
CNC Tech
3,215
In Stock
1 : ¥3.04000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥1.56000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
Showing
of 8

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.