IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,677 In Stock | 1 : ¥1.64000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
4,256 In Stock | 1 : ¥1.48000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
8,344 In Stock | 1 : ¥1.89000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
9,674 In Stock | 1 : ¥1.97000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
8,707 In Stock | 1 : ¥2.96000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
7,808 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | ||
3,923 In Stock | 1 : ¥3.86000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
12,027 In Stock | 1 : ¥4.52000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C |