IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,655 In Stock | 1 : ¥9.03000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
498 In Stock | 1 : ¥187.43000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
395 In Stock | 1 : ¥199.42000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
264 In Stock | 1 : ¥301.14000 Bulk | Bulk | Active | SOIC | 8 (2 x 4) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyethersulfone (PES), Glass Filled | -55°C ~ 150°C | |||
327 In Stock | 1 : ¥326.59000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
272 In Stock | 1 : ¥133.00000 Bulk | Bulk | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
175 In Stock | 1 : ¥259.51000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
79 In Stock | 1 : ¥379.95000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
64 In Stock | 1 : ¥267.97000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
86 In Stock | 1 : ¥274.37000 Bulk | Bulk | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
66 In Stock | 1 : ¥228.23000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing | 22 (2 x 11) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
13 In Stock | 1 : ¥242.68000 Bulk | Bulk | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.070" (1.78mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥201.47000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥208.20000 Tray | Tray | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥335.37000 Bulk | Bulk | Active | SOIC | 16 (2 x 8) | - | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyethersulfone (PES), Glass Filled | -55°C ~ 150°C |