IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,238 In Stock | 1 : ¥10.84000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
3,337 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | -55°C ~ 105°C | |||
4,653 In Stock | 1 : ¥5.01000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C |