IC Sockets

Results: 5
Manufacturer
3MAssmann WSW ComponentsCNC TechMill-Max Manufacturing Corp.
Series
-1104800
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.6" (15.24mm) Row SpacingDIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)18 (2 x 9)48 (2 x 24)64 (2 x 32)
Contact Finish Thickness - Mating
35.4µin (0.90µm)60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Material - Mating
Beryllium CopperPhosphor Bronze
Mounting Type
Through HoleThrough Hole, Kinked Pin
Contact Finish Thickness - Post
35.0µin (0.90µm)60.0µin (1.52µm)200.0µin (5.08µm)-
Contact Material - Post
Brass AlloyPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A14-LC-TT-(R)
A 14-LC-TT
CONN IC DIP SOCKET 14POS TIN
Assmann WSW Components
52,860
In Stock
1 : ¥2.30000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
245-14-1-03
245-14-1-03
CONN IC DIP SOCKET 14POS TIN
CNC Tech
6,700
In Stock
1 : ¥3.37000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole, Kinked Pin
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
708
In Stock
1 : ¥11.25000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
4848-6000-cp
4848-6000-CP
CONN IC DIP SOCKET 48POS TIN
3M
294
In Stock
1 : ¥11.82000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
48 (2 x 24)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
68
In Stock
1 : ¥44.25000
Tube
Tube
Active
DIP, 0.9" (22.86mm) Row Spacing
64 (2 x 32)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 5

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.