IC Sockets

Results: 3
Manufacturer
Harwin Inc.Mill-Max Manufacturing Corp.
Series
346D01-997
Packaging
BagBulk
Number of Positions or Pins (Grid)
1 (1 x 1)2 (1 x 2)
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Mounting Type
ThreadedThrough Hole
Termination
Press-FitSolder
Contact Finish Thickness - Post
196.9µin (5.00µm)200.0µin (5.08µm)
Contact Material - Post
BrassBrass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
D01-9970242
D01-9970242
CONN SOCKET SIP 2POS GOLD
Harwin Inc.
17,781
In Stock
1 : ¥4.76000
Bag
Bag
Active
SIP
2 (1 x 2)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Threaded
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
1,939
In Stock
Value Added Item
1 : ¥2.71000
Bulk
Bulk
Active
SIP
1 (1 x 1)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
-
Press-Fit
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,786
In Stock
Value Added Item
1 : ¥4.76000
Bulk
Bulk
Active
SIP
2 (1 x 2)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
-
Press-Fit
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.