IC Sockets

Results: 2
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Number of Positions or Pins (Grid)
4 (2 x 2)14 (2 x 7)
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Contact Finish Thickness - Post
200.0µin (5.08µm)-
Contact Material - Post
BrassBrass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110-87-304-41-001101
110-87-304-41-001101
CONN IC DIP SOCKET 4POS GOLD
Preci-Dip
5,381
In Stock
1 : ¥3.04000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
4 (2 x 2)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
0
In Stock
Check Lead Time
1 : ¥16.34000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.