IC Sockets

Results: 2
Number of Positions or Pins (Grid)
8 (2 x 4)16 (2 x 8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ICO-308-SGT
ICO-308-SGT
CONN IC DIP SOCKET 8POS GOLD
Samtec Inc.
1,605
In Stock
784
Factory
1 : ¥15.43000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
10.0µin (0.25µm)
Brass
Polyester, Glass Filled
-55°C ~ 125°C
ICO-316-SGT
ICO-316-SGT
CONN IC DIP SOCKET 16POS GOLD
Samtec Inc.
133
In Stock
201
Factory
1 : ¥33.82000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
10.0µin (0.25µm)
Brass
Polyester, Glass Filled
-55°C ~ 125°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.