8428-21B1-RK-TR | |
---|---|
DigiKey Part Number | 3M2821B1TR-ND - Tape & Reel (TR) 3M2821B1CT-ND - Cut Tape (CT) 3M2821B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8428-21B1-RK-TR |
Description | CONN SOCKET PLCC 28POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8428-21B1-RK-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.67400 | ¥166.74 |
25 | ¥15.96320 | ¥399.08 |
50 | ¥15.60840 | ¥780.42 |
100 | ¥14.89830 | ¥1,489.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥12.41542 | ¥5,586.94 |
900 | ¥12.06076 | ¥10,854.68 |
1,350 | ¥10.64185 | ¥14,366.50 |
2,250 | ¥10.28710 | ¥23,145.98 |
3,150 | ¥9.93238 | ¥31,287.00 |