IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,071 In Stock | 1 : ¥19.38000 Tube | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
4,666 In Stock | 1 : ¥3.28000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C |