IC Sockets

Results: 2
Manufacturer
3MAdam Tech
Series
4800ICS
Packaging
BulkTube
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)42 (2 x 21)
Contact Finish Thickness - Mating
135.0µin (3.43µm)-
Contact Finish Thickness - Post
135.0µin (3.43µm)-
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ICS-320-T
ICS-320-T
IC SOCKET, DIP, 20P 2.54MM PITCH
Adam Tech
8,239
In Stock
1 : ¥1.97000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
4842-6000-CP
4842-6000-CP
CONN IC DIP SOCKET 42POS TIN
3M
1,777
In Stock
1 : ¥7.63000
Bulk
Bulk
Active
DIP, 0.6" (15.24mm) Row Spacing
42 (2 x 21)
0.100" (2.54mm)
Tin
135.0µin (3.43µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
135.0µin (3.43µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.