IC Sockets

Results: 3
Manufacturer
Mill-Max Manufacturing Corp.On Shore Technology Inc.
Series
110ED
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)28 (2 x 14)64 (2 x 32)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)
Contact Material - Mating
Beryllium CopperPhosphor Bronze
Contact Finish Thickness - Post
60.0µin (1.52µm)200.0µin (5.08µm)
Contact Material - Post
Brass AlloyPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 110°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ED14DT
ED14DT
CONN IC DIP SOCKET 14POS TIN
On Shore Technology Inc.
12,128
In Stock
1 : ¥1.81000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 110°C
ED281DT
ED281DT
CONN IC DIP SOCKET 28POS TIN
On Shore Technology Inc.
3,865
In Stock
1 : ¥3.61000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 110°C
112
In Stock
1 : ¥67.98000
Tube
Tube
Active
DIP, 0.9" (22.86mm) Row Spacing
64 (2 x 32)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.