Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,267 In Stock | 1 : ¥18.47000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | - | Gold | Through Hole | PC Pin | Red Actuator | -40°C ~ 85°C | |||
3,362 In Stock | 1 : ¥21.92000 Cut Tape (CT) 1,500 : ¥13.18500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 6 V | Standard | 1.20mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
10,524 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,300 : ¥4.77813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 1.50mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
1,831 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,800 : ¥6.13272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
440 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
985 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | - | Gold | Through Hole, Right Angle | PC Pin | Red Actuator | -40°C ~ 85°C |