Slide Switches

Results: 25
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Circuit
4P3T4PDT6PDTDPDT
Switch Function
On-OnOn-On-On
Current Rating (Amps)
300mA (AC)0.4VA (AC/DC)
Voltage Rating - AC
20 V115 V
Contact Finish
GoldSilver
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
Gull WingJ LeadPC Pin
Features
-Tape Seal
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
0
In Stock
Obsolete
Tube
Obsolete
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-40°C ~ 80°C
SWITCH SLIDE DPDT 300MA 115V
ASF22L
SWITCH SLIDE DPDT 300MA 115V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Tube
Obsolete
DPDT
Shorting (MBB)
On-On
300mA (AC)
115 V
-
Screwdriver Slot
Flush
Copper Alloy
Silver
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Obsolete
Tube
Obsolete
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-40°C ~ 80°C
0
In Stock
Check Lead Time
1,800 : ¥41.93048
Tape & Reel (TR)
Tape & Reel (TR)
Active
DPDT
Shorting (MBB)
On-On
300mA (AC)
115 V
-
Screwdriver Slot
Flush
Copper Alloy
Silver
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Check Lead Time
5,000 : ¥45.66704
Tape & Reel (TR)
Tape & Reel (TR)
Active
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Check Lead Time
1,200 : ¥51.98523
Tape & Reel (TR)
Tape & Reel (TR)
Active
DPDT
Shorting (MBB)
On-On
300mA (AC)
115 V
-
Screwdriver Slot
Flush
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 80°C
0
In Stock
Check Lead Time
2,448 : ¥61.16304
Tube
Tube
Active
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 80°C
0
In Stock
Check Lead Time
2,448 : ¥62.70238
Tube
Tube
Active
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 80°C
0
In Stock
Check Lead Time
1,392 : ¥65.78383
Tube
Tube
Active
4PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
SWITCH SLIDE 4PDT 300MA 115V
ASF42L
SWITCH SLIDE 4PDT 300MA 115V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1,392 : ¥66.63955
Tube
Tube
Active
4PDT
Shorting (MBB)
On-On
300mA (AC)
115 V
-
Screwdriver Slot
Flush
Copper Alloy
Silver
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Check Lead Time
1,392 : ¥70.91815
Tube
Tube
Active
4PDT
Shorting (MBB)
On-On
300mA (AC)
115 V
-
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole
PC Pin
Tape Seal
-40°C ~ 80°C
0
In Stock
Check Lead Time
1,008 : ¥71.23903
Tube
Tube
Active
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
4PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole
PC Pin
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
4P3T
Shorting (MBB)
On-On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole
PC Pin
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Through Hole
PC Pin
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
4PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
4P3T
Shorting (MBB)
On-On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Obsolete
Tube
Obsolete
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount, Right Angle
J Lead
-
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
6PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
J Lead
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tape & Reel (TR)
Active
DPDT
Shorting (MBB)
On-On
300mA (AC)
115 V
-
Screwdriver Slot
Flush
Copper Alloy
Silver
Surface Mount
J Lead
Tape Seal
-40°C ~ 80°C
0
In Stock
Obsolete
Tube
Obsolete
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
4PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount
Gull Wing
Tape Seal
-40°C ~ 80°C
0
In Stock
Active
Tube
Active
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Screwdriver Slot
Flush
Copper Alloy
Gold
Surface Mount, Right Angle
J Lead
-
-40°C ~ 80°C
Showing
of 25

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.