Slide Switches

Results: 8
Switch Function
On-Off-OnOn-On
Current Rating (Amps)
0.4VA (AC/DC)3A (AC/DC)
Voltage Rating - AC
20 V125 V
Voltage Rating - DC
20 V28 V
Actuator Length
2.90mm3.00mm
Contact Material
Copper AlloyGold (Au)
Contact Finish
GoldSilver
Mounting Type
Through HoleThrough Hole, Right Angle
Features
-Epoxy Sealed Terminals
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
SWITCH SLIDE SPDT 3A 125V
4S1-FSP1-M2QE
SWITCH SLIDE SPDT 3A 125V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥37.97450
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (AC/DC)
125 V
28 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-30°C ~ 85°C
SWITCH SLIDE SPDT 3A 125V
4S1-FSP1-M6GET/R
SWITCH SLIDE SPDT 3A 125V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥37.97450
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (AC/DC)
125 V
28 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-30°C ~ 85°C
4S1-FSP1-M2RE
4S1-FSP1-M2RE
SWITCH SLIDE SPDT 0.4VA 20V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥39.74780
Bulk
Bulk
Active
SPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
3.00mm
Gold (Au)
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
SWITCH SLIDE SPDT 3A 125V
4S1-FSP1-M6QE
SWITCH SLIDE SPDT 3A 125V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥41.66890
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (AC/DC)
125 V
28 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-30°C ~ 85°C
SWITCH SLIDE SPDT 3A 125V
4S1-FSP3-M2QE
SWITCH SLIDE SPDT 3A 125V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥43.14660
Bulk
Bulk
Active
SPDT
Not Specified
On-Off-On
3A (AC/DC)
125 V
28 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-30°C ~ 85°C
4S1-FSP1-M6RE
4S1-FSP1-M6RE
SWITCH SLIDE SPDT 0.4VA 20V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥43.44220
Bulk
Bulk
Active
SPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
2.90mm
Gold (Au)
Gold
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
SWITCH SLIDE SPDT 3A 125V
4S1-FSP1-M6QET/R
SWITCH SLIDE SPDT 3A 125V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥43.88550
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (AC/DC)
125 V
28 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-30°C ~ 85°C
SWITCH SLIDE SPDT 3A 125V
4S1-FSP3-M6QE
SWITCH SLIDE SPDT 3A 125V
Carling Technologies
0
In Stock
Check Lead Time
100 : ¥46.84020
Bulk
Bulk
Active
SPDT
Not Specified
On-Off-On
3A (AC/DC)
125 V
28 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-30°C ~ 85°C
Showing
of 8

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.