Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,906 In Stock | 1 : ¥44.82000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥29.45072 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥32.38479 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥39.75373 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥41.47083 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥49.92671 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C |