Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : ¥4.82912 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP3T | Not Specified | Mom-On-Mom | 300mA (DC) | - | 4 V | Standard | 1.00mm | - | - | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥5.45014 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP3T | Not Specified | Mom-On-Mom | 300mA (DC) | - | 4 V | Standard | 1.00mm | - | - | Surface Mount | SMD (SMT) Tab | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 85°C |