Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥69.21000 Tray | Tray | Active | DPDT | Not Specified | On-On (Line Voltage Selector) | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Through Hole, Right Angle | PC Pin | 115V-230V Marking | -30°C ~ 85°C | |||
3,127 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | O - Marking | -30°C ~ 85°C | |||
244 In Stock | 1 : ¥30.79000 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | No Marking | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥31.37960 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥42.27560 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥43.17200 Bulk | Bulk | Active | SPDT | Not Specified | On-On (Line Voltage Selector) | 10A (AC), 4A (DC) | 125 V | 30 V | Standard | 7.37mm | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥45.89600 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥47.00120 Bulk | Bulk | Active | DPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 72 : ¥47.83347 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥53.81700 Bulk | Bulk | Active | DPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Standard | 7.37mm | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥53.81700 Bulk | Bulk | Active | DPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥57.09760 Bulk | Bulk | Active | DPST | Not Specified | On-Off | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥62.01020 Bulk | Bulk | Active | DPDT | Not Specified | On-On (Line Voltage Selector) | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Panel Mount | Quick Connect - 0.110" (2.8mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥62.01020 Bulk | Bulk | Active | DPDT | Not Specified | On-On (Line Voltage Selector) | 10A (AC), 4A (DC) | 125 V | 30 V | Screwdriver Slot | Flush | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C |