Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,301 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
50,564 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥4.74757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
28,849 In Stock | 1 : ¥19.29000 Cut Tape (CT) 1,000 : ¥11.56720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | Not Specified | On-On | 100mA (DC) | - | 6 V | Flush | Flush | Copper Alloy | Gold | Surface Mount | J Lead | Tape Seal | -40°C ~ 85°C | |||
32,949 In Stock | 1 : ¥19.87000 Cut Tape (CT) 1,000 : ¥11.94034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT x 2 | Not Specified | On-On | 100mA (DC) | - | 6 V | Flush | Flush | Copper Alloy | Gold | Surface Mount | J Lead | Tape Seal | -40°C ~ 85°C | |||
7,376 In Stock | 1 : ¥28.24000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : ¥6.63352 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Not Specified | On-On | 100mA (DC) | - | 6 V | Flush | Flush | Copper Alloy | Gold | Surface Mount | J Lead | - | -40°C ~ 85°C |