Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,956 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.58456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
20,094 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥4.50252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 25mA (DC) | 24 V | Standard | 1.40mm | - | - | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C |