Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,273 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
11,314 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
48,669 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.98011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
2,257 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥4.17676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Not Specified | On-On-On | 25mA (DC) | 24 V | Standard | 1.40mm | - | - | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C |