Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,289 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
2,974 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.58456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
20,096 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥4.50252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 25mA (DC) | 24 V | Standard | 1.40mm | - | - | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
4,552 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
7,880 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.91296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥9.08990 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |