Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,081 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
5,620 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C |