EG1257 | |
---|---|
DigiKey Part Number | EG2586TR-ND - Tape & Reel (TR) EG2586CT-ND - Cut Tape (CT) EG2586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG1257 |
Description | SWITCH SLIDE SPDT 300MA 4V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1257 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.43160 | ¥235.79 |
100 | ¥8.14660 | ¥814.66 |
250 | ¥7.42460 | ¥1,856.15 |
500 | ¥6.90280 | ¥3,451.40 |
1,000 | ¥6.42122 | ¥6,421.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥5.81926 | ¥19,203.56 |
6,600 | ¥5.41792 | ¥35,758.27 |
9,900 | ¥5.01661 | ¥49,664.44 |