Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,436 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.98011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
5,144 In Stock | 1 : ¥11.41000 Cut Tape (CT) | Cut Tape (CT) | Active | SPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 1.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -10°C ~ 60°C |