09.03201.02 | |
---|---|
DigiKey Part Number | 1948-1086-ND |
Manufacturer | |
Manufacturer Product Number | 09.03201.02 |
Description | SWITCH SLIDE SPDT 0.5A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09.03201.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | - | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flush | |
Actuator Length | 1.40mm | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.28300 | ¥182.83 |
25 | ¥17.28280 | ¥432.07 |
50 | ¥16.53240 | ¥826.62 |
100 | ¥15.69740 | ¥1,569.74 |
300 | ¥15.02943 | ¥4,508.83 |
500 | ¥13.94386 | ¥6,971.93 |
1,000 | ¥13.27593 | ¥13,275.93 |