MS12711 | |
---|---|
DigiKey Part Number | 2449-MS12711-ND |
Manufacturer | |
Manufacturer Product Number | MS12711 |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.03mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.72100 | ¥47.21 |
25 | ¥4.54840 | ¥113.71 |
100 | ¥3.93660 | ¥393.66 |
250 | ¥3.58668 | ¥896.67 |
500 | ¥3.32414 | ¥1,662.07 |
1,000 | ¥2.97433 | ¥2,974.33 |
2,500 | ¥2.81685 | ¥7,042.12 |
5,000 | ¥2.60689 | ¥13,034.45 |