452403012014

DigiKey Part Number
732-10145-2-ND - Tape & Reel (TR)
732-10145-1-ND - Cut Tape (CT)
732-10145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
452403012014
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
452403012014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
1.20mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.00mm
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Operating Force
200gf
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
100¥18.31610¥1,831.61
500¥16.09942¥8,049.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥13.18500¥19,777.50
Manufacturers Standard Package