PCM12SMTR

DigiKey Part Number
401-2016-2-ND - Tape & Reel (TR)
401-2016-1-ND - Cut Tape (CT)
401-2016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM12SMTR
Description
SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCM12SMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
1.50mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥8.37400¥83.74
25¥7.87160¥196.79
100¥6.80020¥680.02
250¥6.19740¥1,549.35
500¥5.76180¥2,880.90
1,000¥5.35985¥5,359.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥4.85739¥17,000.86
7,000¥4.52241¥31,656.87
10,500¥4.18741¥43,967.81
Manufacturers Standard Package