Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,231 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
334 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 500mA (DC) | 15 V | Standard | 8.80mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C |