Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,648 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥4.74757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
48,939 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥4.92539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 100mA (DC) | 6 V | Flush | Flush | Copper Alloy | Gold | Surface Mount | J Lead | Tape Seal | -40°C ~ 85°C |