Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
151 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
367 In Stock | 1 : ¥18.23000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
105 In Stock | 1 : ¥15.68000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 313 : ¥21.50968 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 176 : ¥31.68983 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 151 : ¥36.94411 Bulk | - | Bulk | Active | 5.1 V | ±2% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 123 : ¥45.72862 Bulk | - | Bulk | Active | 5.1 V | ±2% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 121 : ¥46.22124 Bulk | - | Bulk | Active | 5.1 V | ±1% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 220 : ¥51.06536 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 209 : ¥53.28201 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥77.58350 Bulk | - | Bulk | Active | 5.1 V | ±2% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥81.03080 Bulk | - | Bulk | Active | 5.1 V | ±2% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥101.30900 Bulk | - | Bulk | Active | 5.1 V | ±1% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥120.27450 Bulk | - | Bulk | Active | 5.1 V | ±1% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥129.38730 Bulk | - | Bulk | Active | 5.1 V | ±2% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥140.63400 Bulk | - | Bulk | Active | 5.1 V | ±2% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥161.73480 Bulk | - | Bulk | Active | 5.1 V | ±1% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥170.51850 Bulk | - | Bulk | Active | 5.1 V | ±1% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA |