Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,115 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
59,184 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
15,436 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
19,240 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
12,274 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 278,636 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
0 In Stock | 18,000 : ¥0.23823 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 126,000 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
83,545 Marketplace | Unavailable | - | Bulk | Active | 6.8 V | ±5% | 250 mW | 15 Ohms | 2 µA @ 4 V | - | - | Surface Mount | - | - | ||
0 In Stock 70,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
27,000 Marketplace | Unavailable | - | Bulk | Active | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 23,980 Marketplace | 12,000 : ¥0.26344 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 10,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 327,505 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 6.2 V | ±6% | 350 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | 20,000 : ¥0.16252 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 6.2 V | ±6% | 350 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | 30,000 : ¥0.19022 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 6.8 V | ±6% | 225 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
0 In Stock | 6,000 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 6.9 V | ±5% | 550 mW | 6 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 6.8 V | ±6% | 350 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 6.8 V | ±6% | 350 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |