Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 (DO-204AA) | ||
0 In Stock Check Lead Time | 385 : ¥14.53083 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 3 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.43408 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 3 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 332 : ¥16.91160 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 3 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 313 : ¥21.50891 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 3 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 184 : ¥30.62147 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 176 : ¥31.68869 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 351 : ¥32.01709 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 151 : ¥36.94278 Bulk | - | Bulk | Active | 6.8 V | ±2% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 121 : ¥46.21950 Bulk | - | Bulk | Active | 6.8 V | ±1% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 209 : ¥53.28010 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 104 : ¥53.69019 Bulk | - | Bulk | Active | 6.8 V | ±1% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 137 : ¥81.02788 Bulk | - | Bulk | Active | 6.8 V | ±2% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥81.02790 Bulk | - | Bulk | Active | 6.8 V | ±2% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 110 : ¥101.30536 Bulk | - | Bulk | Active | 6.8 V | ±1% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥101.30540 Bulk | - | Bulk | Active | 6.8 V | ±1% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥127.33030 Bulk | - | Bulk | Active | 6.8 V | ±1% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥137.75640 Bulk | - | Bulk | Active | 6.8 V | ±2% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥170.51240 Bulk | - | Bulk | Active | 6.8 V | ±1% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA |