Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥19.29000 Bulk | - | Bulk | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 435 : ¥15.51671 Bulk | - | Bulk | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 268 : ¥20.77082 Bulk | - | Bulk | Active | 2.4 V | ±5% | - | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 181 : ¥30.70470 Bulk | - | Bulk | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 341 : ¥32.59293 Bulk | - | Bulk | Active | 2.4 V | - | 500 mW | 30 Ohms | 100 µA @ 1 V | - | - | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 159 : ¥42.77358 Bulk | - | Bulk | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 108 : ¥51.63963 Bulk | - | Bulk | Active | 2.4 V | ±5% | - | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 105 : ¥53.19952 Bulk | - | Bulk | Active | 2.4 V | ±2% | - | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥66.17100 Bulk | - | Bulk | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥66.50020 Bulk | - | Bulk | Active | 2.4 V | ±1% | - | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 153 : ¥72.90307 Bulk | - | Bulk | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/435 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥79.47090 Bulk | - | Bulk | Active | 2.4 V | ±2% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥98.43640 Bulk | - | Bulk | Active | 2.4 V | ±1% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥132.09580 Bulk | - | Bulk | Active | 2.4 V | ±2% | - | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥141.04530 Bulk | - | Bulk | Active | 2.4 V | ±2% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/435 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥141.04530 Bulk | - | Bulk | Active | 2.4 V | ±1% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/435 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 100 : ¥164.85290 Bulk | - | Bulk | Active | 2.4 V | ±2% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥165.26340 Bulk | - | Bulk | Active | 2.4 V | ±1% | - | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥206.06610 Bulk | - | Bulk | Active | 2.4 V | ±1% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥233.40560 Bulk | - | Bulk | Active | 2.4 V | ±2% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/435 | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 100 : ¥233.40560 Bulk | - | Bulk | Active | 2.4 V | ±1% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/435 | Surface Mount | DO-213AA | DO-213AA |