Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,236 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 350 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
18,134 In Stock | 1 : ¥2.96000 Cut Tape (CT) 6,000 : ¥0.62620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 200 V | ±5% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial |