BZX58550-C2V0-QX

DigiKey Part Number
1727-BZX58550-C2V0-QXTR-ND - Tape & Reel (TR)
1727-BZX58550-C2V0-QXCT-ND - Cut Tape (CT)
1727-BZX58550-C2V0-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C2V0-QX
Description
BZX58550-C2V0-Q/SOD523/SC-79
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.98700¥19.87
100¥0.96960¥96.96
500¥0.80900¥404.50
1,000¥0.56213¥562.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48720¥1,461.60
6,000¥0.45192¥2,711.52
9,000¥0.37477¥3,372.93
30,000¥0.36815¥11,044.50
75,000¥0.33067¥24,800.25
150,000¥0.28658¥42,987.00
Manufacturers Standard Package