Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,980 In Stock 228,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
43,357 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 100 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
17,917 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | - | 100 mW | 60 Ohms | 1 µA @ 2.5 V | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
207 In Stock 60,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 17 Ohms | 5 µA @ 1.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |