Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,261 In Stock 75,000 Factory | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±7% | 225 mW | 80 Ohms | 50 nA @ 18.9 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
9,875 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.22269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2% | 250 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006-2 |