Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,625 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
0 In Stock Check Lead Time | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 300 mW | 20 Ohms | 200 nA @ 7 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |