Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
882 In Stock | 1 : ¥27.09000 Strip | - | Strip | Active | 10 V | ±5% | 500 mW | 1 µA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 1 : ¥27.34000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 10 µA @ 3 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AA | DO-213AA |