Single Zener Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Rohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-BZD27CBZT52HPDZV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
10 V16 V38 V75 V
Tolerance
±2%±5%±5.26%-
Power - Max
375 mW500 mW800 mW1 W
Impedance (Max) (Zzt)
15 Ohms17 Ohms20 Ohms175 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V1 µA @ 12 V3 µA @ 8 V10 µA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 175°C150°C (TJ)
Package / Case
DO-219ABSOD-123SOD-123FSOD-128
Supplier Device Package
DO-219AB (SMF)PMDTMSOD-123SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
MMSZ5240B-7-F
DIODE ZENER 10V 500MW SOD123
Diodes Incorporated
63,273
In Stock
4,425,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-128
PDZVTR36B
DIODE ZENER 38V 1W PMDTM
Rohm Semiconductor
4,044
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
38 V
±5.26%
1 W
20 Ohms
10 µA @ 27 V
-
150°C (TJ)
-
-
Surface Mount
SOD-128
PMDTM
SOT 123F
BZT52H-B75,115
DIODE ZENER 75V 375MW SOD123F
Nexperia USA Inc.
1,348
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±2%
375 mW
175 Ohms
50 nA @ 52.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
7,369
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.91745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
-
800 mW
15 Ohms
1 µA @ 12 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.