1N5927BG

DigiKey Part Number
1N5927BGOS-ND
Manufacturer
Manufacturer Product Number
1N5927BG
Description
DIODE ZENER 12V 3W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.93900¥29.39
100¥2.04340¥204.34
500¥1.59566¥797.83
1,000¥1.29698¥1,296.98
2,000¥1.15947¥2,318.94
6,000¥1.10050¥6,603.00
10,000¥1.02189¥10,218.90
50,000¥0.97286¥48,643.00
Manufacturers Standard Package