Single Zener Diodes

Results: 2
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
12 V33 V
Tolerance
±2%±6%
Power - Max
200 mW500 mW
Impedance (Max) (Zzt)
30 Ohms80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V1 µA @ 9.1 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18,011
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
500 mW
30 Ohms
1 µA @ 9.1 V
-
-55°C ~ 150°C
Surface Mount
SOD-123
SOD-123
MMSZ5266B-TP
BZT52C33-TP
DIODE ZENER 33V 200MW SOD123
Micro Commercial Co
2,390
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.11587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±6%
200 mW
80 Ohms
100 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.