Single Zener Diodes

Results: 6
Manufacturer
Micro Commercial CoonsemiRohm Semiconductor
Series
-EDZVSZMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V8.2 V10 V15 V20 V
Tolerance
±2%±5%
Power - Max
150 mW500 mW5 W
Impedance (Max) (Zzt)
1.5 Ohms3 Ohms17 Ohms42 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V500 nA @ 15.2 V1 µA @ 1 V3 µA @ 3 V10 µA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 1 mA1.2 V @ 1 A
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AC, DO-15, AxialDO-214AA, SMBSC-79, SOD-523SOD-123
Supplier Device Package
DO-15DO-214AA (SMB)EMD2SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA SMB
SMBJ5357B-TP
DIODE ZENER 20V 5W DO214AA
Micro Commercial Co
4,146
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5338B-TP
DIODE ZENER 5.1V 5W DO214AA
Micro Commercial Co
37,496
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SC-79, SOD-523
EDZVT2R15B
DIODE ZENER 15V 150MW EMD2
Rohm Semiconductor
34,202
In Stock
1 : ¥1.72000
Cut Tape (CT)
8,000 : ¥0.26289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
150 mW
42 Ohms
100 nA @ 11 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
MMSZ5237ET1G
SZMMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
40,088
In Stock
354,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
DO15
1N5344B-TP
DIODE ZENER 8.2V 5W DO15
Micro Commercial Co
19,214
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥0.88243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±5%
5 W
1.5 Ohms
10 µA @ 6.2 V
1.2 V @ 1 A
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
DO-214AA SMB
SMBJ5344B-TP
DIODE ZENER 8.2V 5W DO214AA
Micro Commercial Co
29,828
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
5 W
1.5 Ohms
10 µA @ 6.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 6

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.