1N5233B

DigiKey Part Number
1N5233BFS-ND
Manufacturer
Manufacturer Product Number
1N5233B
Description
DIODE ZENER 6V 500MW DO35
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5233B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.61600¥6.16
100¥0.33330¥33.33
500¥0.26190¥130.95
1,000¥0.18185¥181.85
2,000¥0.15065¥301.30
5,000¥0.14246¥712.30
10,000¥0.12124¥1,212.40
50,000¥0.10673¥5,336.50
Manufacturers Standard Package