Single Zener Diodes

Results: 2
Voltage - Zener (Nom) (Vz)
9.1 V15 V
Impedance (Max) (Zzt)
10 Ohms16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V3 µA @ 7 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-35
1N5239B
DIODE ZENER 9.1V 500MW DO35
onsemi
24,331
In Stock
1 : ¥1.07000
Bulk
-
Bulk
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AH, DO-35, Axial
DO-35
DO-35
1N5245B
DIODE ZENER 15V 500MW DO35
onsemi
20,007
In Stock
15,000
Factory
1 : ¥1.23000
Bulk
-
Bulk
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AH, DO-35, Axial
DO-35
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.