Single Zener Diodes

Results: 2
Manufacturer
Comchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V20 V
Power - Max
1 W5 W
Impedance (Max) (Zzt)
3 Ohms7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15.2 V10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C-55°C ~ 150°C
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AC, SMAT-18, Axial
Supplier Device Package
AxialDO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SurmeticP6KE_6.8A
1N5357BRLG
DIODE ZENER 20V 5W AXIAL
onsemi
5,496
In Stock
12,000
Factory
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥1.28176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC Pkg
ACZRA4733-HF
DIODE ZENER 5.1V 1W DO214AC
Comchip Technology
23,641
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,000 : ¥1.04601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
7 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.