Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,593 In Stock This product has a maximum purchase limit | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | - | 200 mW | 50 Ohms | 100 nA @ 12 V | - | -55°C ~ 150°C | Surface Mount | SC-90, SOD-323F | UMD2 | ||
11,124 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 500 mW | 30 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | 150°C | Surface Mount | SOD-123 | SOD-123 |