Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V15 V
Power - Max
150 mW5 W
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 1 mA
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
DO-214AA, SMBSC-79, SOD-523
Supplier Device Package
DO-214AA (SMB)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA SMB
SMBJ5338B-TP
DIODE ZENER 5.1V 5W DO214AA
Micro Commercial Co
37,335
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOD-523
DDZ9702T-7
DIODE ZENER 15V 150MW SOD523
Diodes Incorporated
82,596
In Stock
918,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.47372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
150 mW
-
50 nA @ 11.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.